Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.670 (CNY574.7971) |
| 18+ | CNY404.380 (CNY456.9494) |
| 36+ | CNY401.500 (CNY453.695) |
| 108+ | CNY400.060 (CNY452.0678) |
Product Information
Product Overview
AD7549 is a monolithic dual, 12bit, current output D/A converter. Both DACs provide four quadrant multiplication capabilities with a separate reference input and feedback resistor for each DAC. The monolithic construction ensures excellent thermal tracking and gain error tracking between the two DACs. The DACs in the AD7549 are each loaded in three 4-bit nibbles. The control logic is designed for easy processor interfacing. Input and DAC register loading is accomplished using address lines AO, Al, A2 and CS, WR lines. A logic high level on the CLR input clears all registers. Both DACs may be simultaneously updated using the UPD input. Typical applications include programmable filters, automatic test equipment, microcomputer-based process control, audio systems, programmable power supplies and Synchro applications.
- Two doubled buffered 12bit DACs
- 4-quadrant multiplication
- Low gain error (3LSBs max)
- 1% DAC ladder resistance matching
- Space saving skinny DIP packages
- Latch-up proof
- Relative accuracy of ±1LSB
- Full scale error is ±6LSB
- 20 lead NDIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
NDIP
Parallel
85°C
-
-
14.25V to 15.75V
20Pins
-40°C
Dual 12-Bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate