Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.210 (CNY257.8773) |
| 10+ | CNY166.820 (CNY188.5066) |
| 25+ | CNY150.820 (CNY170.4266) |
| 100+ | CNY148.580 (CNY167.8954) |
| 1500+ | CNY147.000 (CNY166.110) |
Product Information
Product Overview
AD7606 is a 16bit, simultaneous sampling, analogue-to-digital data acquisition systems (DAS). It contains analogue input clamp protection, a second-order antialiasing filter, a track-and-hold amplifier, a 16bit charge redistribution successive approximation analogue-to-digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer, and high speed serial and parallel interfaces. It operates from a single 5V supply and can accommodate ±10V and ±5V true bipolar input signals while sampling at throughput rates upto 200kSPS for all channels. The input clamp protection circuitry can tolerate voltages upto ±16.5V. It has 1MΩ analogue input impedance regardless of sampling frequency. It is used in applications such as power-line monitoring and protection systems, multiphase motor control, instrumentation and control systems, multiaxis positioning systems, data acquisition systems (DAS).
- Fully integrated data acquisition solution, analogue input clamp protection
- Input buffer with 1Mohm analogue input impedance, second-order antialiasing analogue filter
- On-chip accurate reference and reference buffer, oversampling capability with digital filter
- Flexible parallel/serial interface SPI/QSPI™/MICROWIRE™/DSP compatible
- 7KV ESD rating on analogue input channels, total unadjusted error is ±6LSB typical
- Signal-to-noise ratio is 95.5dB typical at (AVCC = 4.75V to 5.25V)
- Total harmonic distortion is -107dB typical at (AVCC = 4.75V to 5.25V)
- Integral nonlinearity is ±0.5LSB typical at (AVCC = 4.75V to 5.25V)
- Conversion time is 4µs typical at (AVCC = 4.75V to 5.25V)
- Operating temperature is -40°C to +85°C, package style is 64-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
64Pins
85°C
-
200kSPS
Parallel, Serial, SPI
4.75V
LQFP
-40°C
Octal 16-Bit SAR ADCs Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate