Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.210 (CNY327.9373) |
| 10+ | CNY215.540 (CNY243.5602) |
| 25+ | CNY201.460 (CNY227.6498) |
| 100+ | CNY199.330 (CNY225.2429) |
| 1500+ | CNY199.320 (CNY225.2316) |
Product Information
Product Overview
AD7606 is a 16bit, simultaneous sampling, analogue-to-digital data acquisition systems (DAS) with eight channels. Each part contains analogue input clamp protection, a second-order antialiasing filter, a track-and-hold amplifier, a 16bit charge redistribution successive approximation analogue-to-digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer and high speed serial and parallel interfaces. Typical application includes power-line monitoring and protection systems, multiphase motor control, instrumentation and control systems, Multi-axis positioning systems and data acquisition systems (DAS).
- True bipolar analogue input ranges: ±10V, ±5V and single 5V analogue supply and 2.3V to 5V VDRIVE
- Pin to pin compatible with the state-of-the-art AD7606B
- Fully integrated data acquisition solution: analogue input clamp protection
- Input buffer with 1Mohm analogue input impedance and second-order antialiasing analogue filter
- On-chip accurate reference and reference buffer, 16bit ADC with 200KSPS on all channels
- Oversampling capability with digital filter
- Flexible parallel/serial interface: SPI/QSPI™/MICROWIRE™/DSP compatible
- 7KV ESD rating on analogue input channels, 95.5dB SNR, -107dB THD, ±0.5LSB INL, ±0.5LSB DNL
- Low power: 100mW and standby mode: 25mW
- 64 lead LQFP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Bipolar, Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (25-Jun-2025)
200kSPS
Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Octal 16-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate