Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.440 (CNY389.2172) |
| 10+ | CNY297.060 (CNY335.6778) |
| 25+ | CNY249.670 (CNY282.1271) |
| 100+ | CNY247.010 (CNY279.1213) |
Product Information
Product Overview
AD7606C-16 is a 16-bit, simultaneous sampling, analogue to digital data acquisition system (DAS) with eight channels. Each channel contains analogue input clamp protection, a programmable gain amplifier (PGA), a low-pass filter (LPF) and a 16bit successive approximation register (SAR) analogue-to-digital converter (ADC). The AD7606C-16 also contains a flexible digital filter, a low drift, 2.5V precision reference, a reference buffer to drive the ADC and flexible parallel and serial interfaces. Typical applications include power line monitoring, protective relays, multiphase motor control instrumentation and control systems and data acquisition systems.
- Single 5V analogue supply and 1.71V to 5.25V VDRIVE
- 16bit ADC with 1MSPS on all channels
- Input buffer with 1Mohm minimum analogue input impedance (RIN)
- Two bandwidth options: 25KHz and 220KHz, per channel(-3dB full power BW)
- Flexible digital filter, oversampling ratio up to 256
- ±21V input clamp protection with 6KV ESD
- Pin to pin compatible to the AD7606B and AD7606 performance
- 92dB typ SNR for ±20V bipolar differential range, 95dB SNR oversampling by 32
- 64 lead LQFP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
64Pins
125°C
-
No SVHC (25-Jun-2025)
1MSPS
Parallel, Serial
4.75V
LQFP
-40°C
Octal 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate