Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.530 (CNY166.7089) |
| 10+ | CNY141.320 (CNY159.6916) |
| 25+ | CNY135.100 (CNY152.663) |
| 100+ | CNY128.880 (CNY145.6344) |
| 250+ | CNY122.660 (CNY138.6058) |
| 500+ | CNY118.110 (CNY133.4643) |
Product Information
Product Overview
AD7651 is a 16-bit, 100KSPS, charge redistribution SAR analogue to digital converter. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits and both serial and parallel system interface ports. Typical applications include data acquisition, instrumentation, digital signal processing, spectrum analysis, medical instruments, battery-powered systems and process control.
- Analog input voltage range: 0 V to 2.5V
- Single 5V supply operation
- 16bit resolution and 100KSPS throughput
- No pipeline delay
- Parallel and serial 5V/3V interface
- SPI®/QSPI™/MICROWIRE™/DSP compatible
- Power dissipation: 16mW typ at 100KSPS, 160µW at 1KSPS without REF and 38mW at 100KSPS with REF
- Pin-to-pin compatible with PulSAR ADCs
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate