Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.690 (CNY262.9397) |
| 10+ | CNY169.910 (CNY191.9983) |
| 25+ | CNY160.320 (CNY181.1616) |
| 100+ | CNY150.720 (CNY170.3136) |
| 250+ | CNY147.710 (CNY166.9123) |
Product Information
Product Overview
AD7656A1 contains six 16-bit, fast, low power, successive approximation analogue-to-digital converters (ADCs) all in the one package that is designed on the iCMOS® process (industrial CMOS). iCMOS is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high performance analogue ICs, capable of 33V operation in a footprint that no previous generation of high voltage devices could achieve. Unlike analogue ICs using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, which dramatically reduces power consumption and package size. Typical applications include power line monitoring systems, instrumentation and control systems and multi-axis positioning systems.
- True bipolar analogue inputs and pin-/software-selectable ranges: ±10V or ±5V
- Fast throughput rate: 250KSPS and low power: 140mW at 250KSPS with 5V supplies
- Wide input bandwidth: 86.5dB SNR at 50KHz input frequency
- On-chip reference and reference buffers
- Parallel, serial and daisy-chain interface modes
- High speed serial interface:Serial peripheral interface (SPI)/QSPI™/MICROWIRE®/DSP compatible
- Power-down mode: 100mW maximum
- Improved power supply sequencing (PSS) robustness
- 64 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (25-Jun-2025)
250kSPS
Microwire, SPI
4.75V
LQFP
-40°C
Hex 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate