Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.550 (CNY87.6315) |
Product Information
Product Overview
AD7684 is a 16bit, charge redistribution, successive approximation, PulSAR® analogue-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7V to 5.5V. It contains a low power, high speed, 16bit sampling ADC with no missing codes, an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. On the CS falling edge, it samples the voltage difference between +IN and -IN pins. The reference voltage, REF, is applied externally and can be set up to the supply voltage. Its power scales linearly with throughput. Typical application includes battery-powered equipment, data acquisition, instrumentation, medical instruments and process control.
- Throughput: 100KSPS and signal-to-noise ratio of 91dB at fIN = 1KHz
- INL: ±1LSB typical, ±3LSB maximum
- Total Harmonic Distortion (THD): −106dB at fIN = 1KHz
- True differential analogue input range: ±VREF 0V to VREF with VREF up to VDD on both inputs
- Single-supply operation: 2.7V to 5.5V
- Serial interface SPI®-/QSPI-™/MICROWIRE-™/DSP-compatible
- Power dissipation: 4mW at 5V, 1.5mW at 2.7V and 150μW at 2.7V/10KSPS
- Standby current: 1nA
- 8 lead MSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
MSOP
-40°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate