Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY144.550 (CNY163.3415) | 
| 10+ | CNY102.540 (CNY115.8702) | 
| 25+ | CNY91.590 (CNY103.4967) | 
| 100+ | CNY82.530 (CNY93.2589) | 
| 250+ | CNY81.940 (CNY92.5922) | 
| 1500+ | CNY81.650 (CNY92.2645) | 
Product Information
Product Overview
AD7689 is a 8-channel, 16bit, charge redistribution successive approximation register (SAR) analogue to-digital converter (ADCs) that operate from a single power supply, VDD. The device uses a simple serial port interface (SPI) for writing to the configuration register and receiving conversion results. The SPI interface uses a separate supply, VIO, which is set to the host logic level. Power dissipation scales with throughput. It is widely used in application such as multichannel system monitoring, battery-powered equipment, medical instruments: ECG/EKG, mobile communications: GPS, power line monitoring, data acquisition, seismic data acquisition systems, instrumentation, process control etc.
- Unipolar single-ended, differential (GND sense)
- Pseudobipolar, internal temperature sensor (TEMP)
- Channel sequencer, selectable 1-pole filter, busy indicator, no pipeline delay, SAR architecture
- Serial interface compatible with SPI, MICROWIRE, QSPI, and DSP
- Integral nonlinearity is ±1.5LSB max, power dissipation 3.5mW at (2.5V/200kSPS)
- Throughput is 250kSPS, dynamic range is 93.8dB
- SINAD is 91dB at 20kHz, THD is −100dB at 20kHz
- Analog input range is 0V to VREF with VREF upto VDD
- Single-supply 2.3V to 5.5V operation with 1.8V to 5.5V logic interface
- Operating temperature is −40°C to +85°C, packaging style is 20-ball WLCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Pseudo Differential, Single Ended
Single
5.5V
20Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
Microwire, QSPI, SPI
2.3V
WLCSP
-40°C
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate