1,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
10+ | CNY116.610 (CNY131.7693) |
25+ | CNY107.100 (CNY121.023) |
100+ | CNY104.670 (CNY118.2771) |
250+ | CNY102.240 (CNY115.5312) |
1000+ | CNY101.650 (CNY114.8645) |
Product Information
Product Overview
AD7694 is a 16bit, charge redistribution, successive approximation, PulSAR analogue-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7V to 5.25V. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analogue input, IN+, between 0V to REF with respect to a ground sense, IN-. The reference voltage, REF, is applied externally and can be set upto the supply voltage. It is used in applications such as battery-powered equipment, data acquisition, instrumentation, medical instruments, process control.
- 16bit resolution with no missing codes, operating current is 0.8mA typical
- Pseudo-differential analogue input range from 0V to VREF with VREF upto VDD
- No pipeline delay, standby current is 1nA
- Proprietary serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- Integral linearity error is +6LSB maximum at (VDD = 2.7V to 5.25V)
- Transition noise is 0.5LSB typical at (VDD = 2.7V to 5.25V)
- Signal-to-noise ratio is 92dB typical at (fIN = 20KHz, VREF = 5V)
- Total harmonic distortion is -106dB typical at (fIN = 20KHz, VDD = 2.7V to 5.25V)
- 9MHz typical -3dB bandwidth at (VDD = 2.7V to 5.25V)
- Operating temperature is -40°C to +85°C, package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Unipolar
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
MSOP
-40°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate