49 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.260 (CNY186.7438) |
| 10+ | CNY117.960 (CNY133.2948) |
| 25+ | CNY108.110 (CNY122.1643) |
| 100+ | CNY98.250 (CNY111.0225) |
| 250+ | CNY97.060 (CNY109.6778) |
| 500+ | CNY95.120 (CNY107.4856) |
Product Information
Product Overview
AD7699 is an 8-channel, 16bit, charge redistribution successive approximation register (SAR) analogue-to-digital converter (ADC) that operates from a single power supply VDD. The AD7699 contains all components for use in a multichannel, low power data acquisition system, including a true 16bit SAR ADC with no missing codes, an 8-channel low crosstalk multiplexer useful for configuring the inputs as single-ended (with or without ground sense), differential or bipolar, an internal 4.096V low drift reference and buffer, a temperature sensor, a selectable one-pole filter, and a sequencer that is useful when channels are continuously scanned in order. Typical applications include battery-powered equipment, medical instruments: ECG/EKG, mobile communications: GPS, personal digital assistants, power line monitoring, data acquisition Seismic data acquisition systems, instrumentation and process control.
- Throughput: 500KSPS, INL: ±0.5LSB typical, ±1.5LSB maximum
- Dynamic range: 93.3dB SINAD: 91.5dB at 20KHz THD: -97dB at 20KHz
- Multiple reference types: internal 4.096V, external buffered (up to 4.096V), external (up to VDD)
- Internal temperature sensor and channel sequencer, selectable 1-pole filter, busy indicator
- No pipeline delay, SAR architecture
- Single-supply 5V operation with 1.8V to 5V logic interface
- Serial interface compatible with SPI, MICROWIRE, QSPI and DSP
- Power dissipation: 26mW at 500KSPS and 5.2μW at 100KSPS
- 20-lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Pseudo Differential, Single Ended
Single
5.5V
20Pins
85°C
-
No SVHC (25-Jun-2025)
500kSPS
Microwire, QSPI, SPI
4.5V
LFCSP
-40°C
Octal 16-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate