Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.070 (CNY157.1491) |
| 10+ | CNY98.170 (CNY110.9321) |
| 25+ | CNY87.500 (CNY98.875) |
| 100+ | CNY77.560 (CNY87.6428) |
| 250+ | CNY76.010 (CNY85.8913) |
| 500+ | CNY74.460 (CNY84.1398) |
Product Information
Product Overview
AD7706BNZ is a 3-channel, 16bit, sigma-delta ADC. This device can accept low-level input signals directly from a transducer and produce serial digital output. The devices employ a Σ-Δ conversion technique to realize upto 16 bits of no-missing codes performance. The selected input signal is applied to a proprietary, programmable-gain front end based around an analogue modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via an on-chip control register, allowing adjustment of the filter cut-off and output update rate. It is ideal for use in smart, microcontroller, or DSP-based systems. This device features a serial interface that can be configured for 3-wire operation. Gain settings, signal polarity, and update rate selection can be configured in software using the input serial port.
- 3 pseudo differential input channel ADC, programmable gain front end: gains from 1 to 128
- 3-wire serial interface, gain drift is 0.5ppm of FSR/°C typical
- Ability to buffer the analogue input, integral nonlinearity is ±0.003% of FSR maximum
- Gain drift is 0.5ppm of FSR/°C typical at (VDD = 3V or 5V)
- Common-mode rejection ratio is 96dB typical at (gain = 1, VDD = 3V or 5V)
- Standby (power-down) current is 16μA max at (external MCLK IN = 0V or VDD, VDD = 5V)
- Bipolar zero drift is 0.5μV/°C typical at (VDD = 3V or 5V)
- Floating state leakage current is ±10μA maximum at (VDD = 3V or 5V)
- Power supply current is 0.32mA max at (BUF bit = 0, fCLKIN = 1MHz, gains of 1 to 128)
- Operating temperature range from -40°C to +85°C, 16-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
-
5.25V
16Pins
85°C
-
500SPS
Serial
4.75V
DIP
-40°C
Triple 16-Bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate