Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.520 (CNY166.6976) |
| 10+ | CNY104.510 (CNY118.0963) |
| 37+ | CNY89.260 (CNY100.8638) |
| 111+ | CNY83.740 (CNY94.6262) |
| 259+ | CNY82.070 (CNY92.7391) |
| 518+ | CNY80.400 (CNY90.852) |
Product Information
Product Overview
AD7707 is a 3-channel 16bit, Sigma-Deltas (Σ-Δ) ADC, analogue front end for low frequency measurement applications. This 3-channel device can accept either low level input signals directly from a transducer or high level (±10V) signals and produce a serial digital output. It employs a Σ-Δ conversion technique to realize up to 16bits of no missing codes performance. The selected input signal is applied to a proprietary programmable gain front end based around an analogue modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via an on-chip control register allowing adjustment of the filter cut-off and output update rate.
- Charge balancing ADC: 16 bits, no missing codes, ±0.003% nonlinearity
- High level (±10V) and low level (±10mV) input channels
- True bipolar ±100mV capability on low level input
- Channels without requiring charge pumps
- Programmable gain front end : gains from 1 to 128
- 3-wire serial interface: SPI, QSPI™, MICROWIRE™ and DSP compatible, Schmitt trigger input on SCLK
- Ability to buffer the analogue input and 2.7V to 3.3V or 4.75V to 5.25V operation
- Power dissipation 1.05mW at BUF = 0; fCLK IN = 1MHz and standby current 8μA maximum
- 20 lead WSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (25-Jun-2025)
2.46MSPS
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
WSOIC
-40°C
Triple 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate