Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.350 (CNY496.4655) |
| 10+ | CNY334.640 (CNY378.1432) |
| 25+ | CNY327.950 (CNY370.5835) |
| 100+ | CNY321.260 (CNY363.0238) |
Product Information
Product Overview
AD7710 is a signal conditioning ADC, this is a complete analogue front end for low frequency measurement applications. The device accepts low level signals directly from a strain gauge or transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize up to 24bit of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analogue modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cutoff and settling time. It is suitable for use in weigh scales, thermocouples, process control, smart transmitters, chromatography applications.
- Charge balancing ADC: 24 bits, no missing codes, 0.0015% nonlinearity
- 2-channel programmable gain front end: gains from 1 to 128, differential inputs
- Low-pass filter with programmable filter cutoffs
- Ability to read/write calibration coefficients
- Bidirectional microcontroller serial interface
- Internal/external reference option
- Power dissipation: typically 25mW (normal mode)
- Power dissipation: typically 7mW (standby (power-down) mode)
- 24 lead SOIC package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.25V
24Pins
85°C
-
No SVHC (25-Jun-2025)
-
Serial
4.75V
SOIC
-40°C
Dual 24-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate