Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.510 (CNY292.1163) |
| 10+ | CNY190.000 (CNY214.700) |
| 31+ | CNY172.230 (CNY194.6199) |
| 124+ | CNY168.790 (CNY190.7327) |
| 279+ | CNY165.350 (CNY186.8455) |
Product Information
Product Overview
AD7731 low noise, high throughput 24bit Sigma-Delta ADC. The AD7731 is a complete analogue front-end for process control applications. The device has a proprietary programmable gain front end that allows it to accept a range of input signal ranges, including low level signals, directly from a transducer. The sigma delta architecture of the part consists of an analogue modulator and a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. It is suitable for use in process control, PLCs/DCS, industrial instrumentation applications.
- Single supply operation
- FASTStep™ mode for channel sequencing
- Buffered differential inputs
- Programmable filter cutoffs
- Programmable gain front end
- Power supply is 5V nominal (AVDD – AGND voltage)
- 10.3mA max AVDD current (normal mode)
- 125µW max power dissipation (standby mode) at typically 50µW. external MCLK IN = 0V or DVDD
- 24 lead SOIC_W package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Pseudo Differential
Single
5.25V
24Pins
85°C
-
No SVHC (25-Jun-2025)
-
3 Wire, Serial, SPI
2.7V
WSOIC
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate