Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7732BRUZ
Order Code4016730
Product RangeDual 24-bit Sigma-Delta ADCs
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.980 (CNY216.9374) |
| 10+ | CNY138.410 (CNY156.4033) |
| 50+ | CNY117.800 (CNY133.114) |
| 100+ | CNY115.450 (CNY130.4585) |
| 250+ | CNY113.090 (CNY127.7917) |
| 500+ | CNY111.790 (CNY126.3227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.98 (CNY216.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7732BRUZ
Order Code4016730
Product RangeDual 24-bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate-
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 24-bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD7732 is a high precision, high throughput analogue front end ∑-Δ ADC. True 16bit p-p resolution is achievable with a total conversion time of 500μs (2KHz channel switching) making it ideally suitable for high resolution multiplexing applications. Typical applications include PLCs/DCS, multiplexing applications, process control and industrial instrumentation.
- Single-supply operation: 5V analogue supply and 3V or 5V digital supply
- High resolution ADC: 24bits no missing codes and ±0.0015% nonlinearity
- Optimized for fast channel switching: 18/16bit p-p resolution (21/19bits effective) at 500Hz/2KHz
- On-chip per channel system calibration
- 2 fully differential analogue inputs: Input ranges +5V, ±5V, +10V, ±10V and overvoltage tolerant
- Up to ±16.5V not affecting adjacent channel
- Up to ±50V absolute maximum
- 3-wire serial interface: SPI™, QSPI™, MICROWIRE™ and DSP compatible
- Schmitt trigger on logic inputs
- 28 lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Data Interface
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
4.75V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Dual 24-bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AD7732BRUZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001