Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY71.860 (CNY81.2018) |
25+ | CNY63.610 (CNY71.8793) |
100+ | CNY54.280 (CNY61.3364) |
250+ | CNY54.000 (CNY61.020) |
500+ | CNY53.720 (CNY60.7036) |
3000+ | CNY53.440 (CNY60.3872) |
Product Information
Product Overview
AD7791 is a low power, buffered 24bit Sigma-Delta ADC, complete analogue front end for low frequency measurement applications. It contains a low noise 24bit Ʃ-Δ ADC with one differential input that can be buffered or unbuffered. The device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. Typical application includes smart transmitters, battery applications, portable instrumentation, sensor measurement, temperature measurement, pressure measurement, weigh scales and 4 to 20mA loops.
- Power supply: 2.5V to 5.25V operation, normal: 75μA max and power-down: 1μA max
- RMS noise: 1.1μV at 9.5Hz update rate
- 19.5bit p-p resolution (22bits effective resolution)
- Integral nonlinearity: 3.5ppm typical and ±15ppm of FSR max
- Simultaneous 50Hz and 60Hz rejection
- Internal clock oscillator
- Rail-to-rail input buffer and VDD monitor channel
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP-compatible and schmitt trigger on SCLK
- 10 lead MSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.25V
10Pins
105°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
2.5V
MSOP
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate