Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY53.860 (CNY60.8618) |
25+ | CNY47.380 (CNY53.5394) |
100+ | CNY45.080 (CNY50.9404) |
400+ | CNY42.780 (CNY48.3414) |
800+ | CNY40.480 (CNY45.7424) |
1200+ | CNY38.260 (CNY43.2338) |
Product Information
Product Overview
AD7801 is a single, 8bit, voltage out DAC that operates from a single +2.7 V to +5.5 V supply. Its on-chip precision output buffer allows the DAC output to swing rail to rail. This device has a parallel microprocessor and DSP compatible interface with high speed registers and double buffered interface logic. Data is loaded to the input register on the rising edge of CS or WR. Reference selection for this device can be either an internal reference derived from the VDD or an external reference applied at the REFIN pin. The output of the DAC can be cleared by using the asynchronous CLR input. It is widely used in application such as portable battery powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Operating voltage range is 2.7V to 5.5V
- Internal and external reference capability
- DAC power-down function, power supply rejection ratio is 0.0003% maximum
- Parallel interface, relative accuracy is ±1LSB maximum
- On-chip output buffer rail-to-rail operation
- Low power operation 1.75mA maximum at 3.3V
- Power-down to 1mA maximum at 25°C
- Slew rate is 7.5V/µs typical
- Operating temperature is -40°C to +105°C
- Packaging style is 20-lead wide body SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
WSOIC
Parallel
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
20Pins
-40°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate