Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.100 (CNY101.813) |
| 10+ | CNY61.990 (CNY70.0487) |
| 50+ | CNY50.150 (CNY56.6695) |
| 100+ | CNY46.380 (CNY52.4094) |
| 250+ | CNY44.280 (CNY50.0364) |
| 500+ | CNY43.970 (CNY49.6861) |
| 1000+ | CNY43.810 (CNY49.5053) |
Product Information
Product Overview
AD7829BRUZ-1 is a high-speed 8-channel, microprocessor compatible, 8bit analogue-to-digital converter with a maximum throughput of 2MSPS. It contains an on-chip reference of 2.5V (2% tolerance); a track-and-hold amplifier; a 420ns, 8bit half-flash ADC; and a high-speed parallel interface. The converter can operate from a single 3V ±10% and 5V ±10% supply. It combines the convert start and power-down functions at one pin, that is, the CONVST pin. This allows a unique automatic power-down at the end of a conversion to be implemented. The logic level on the CONVST pin is sampled after the end of conversion when an EOC (end of conversion) signal goes high, and if it is logic low at that point, the ADC is powered down. The parallel interface is designed to allow easy interfacing with microprocessors and DSPs. It is used in applications such as data acquisition systems, DSP front ends, disk drives, mobile communication systems, and subsampling applications.
- Eight single-ended analogue input channels, available with input offset adjust
- On-chip track-and-hold, SNR performance given for input frequencies upto 10MHz
- On-chip reference (2.5V), automatic power-down at the end of conversion
- Signal to (noise + distortion) ratio is 48dB minimum at (VDD = 3V ±10%, VDD = 5V ±10%)
- Total harmonic distortion is -55dB maximum at (VDD = 3V ±10%, VDD = 5V ±10%)
- Integral nonlinearity is ±0.75LSB maximum at (VDD = 3V ±10%, VDD = 5V ±10%)
- Differential nonlinearity is ±0.75LSB maximum at (VDD = 3V ±10%, VDD = 5V ±10%)
- Temperature coefficient is 50ppm/°C typical at (VDD = 3V ±10%, VDD = 5V ±10%)
- Conversion time is 420ns maximum at (VDD = 3V ±10%, VDD = 5V ±10%)
- Operating temperature range from -40°C to +85°C, 28-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Dual (+/-)
5.5V
28Pins
85°C
-
2MSPS
Parallel
4.5V
TSSOP
-40°C
Octal 8-Bit Flash ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate