Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY514.530 (CNY581.4189) |
10+ | CNY479.750 (CNY542.1175) |
25+ | CNY444.970 (CNY502.8161) |
100+ | CNY410.190 (CNY463.5147) |
Product Information
Product Overview
AD7835 is a LC²MOS quad 14bit DAC. It contains four 14bit DAC on one monolithic chip. This has output voltages in the range ±8.192V with a maximum span of 14V. It can accept either 14bit parallel loading or double byte loading, where right-justified data is loaded in one 8-bit byte and one 6bit byte. Data is loaded from the external bus into one of the input latches under the control of the WR (active low), CS (active low), BYSHF (active low), and DAC channel address pins, A0 to A2. With each device, the LDAC (active low) signal is used to update all four DAC outputs simultaneously, or individually, on reception of new data. In addition, for each device, the asynchronous CLR input can be used to set all signal outputs, VOUT1 to VOUT4, to the user-defined voltage level on the device sense ground pin, DSG. Application includes process control, automatic test equipment, general-purpose instrumentation.
- Voltage outputs, power-on reset function
- Common voltage reference inputs, user-assigned device addressing
- Clear function to user-defined voltage
- Resolution is 14bits (VCC = 5V ± 5%, VDD = 15V ± 5%, -40°C to +85°C)
- VREF range from 0/8.192 to -8.192/0 (VCC = 5V ± 5%, VDD = 15V ± 5%, -40°C to +85°C)
- Zero-scale error is ±4mV (max, VCC = 5V ± 5%, VDD = 15V ± 5%, -40°C to +85°C)
- Gain error is ±0.5mV (typ, VREF(+) = +7V, VREF(−) = -7V, -40°C to +85°C)
- DC input resistance is 30Mohm (typ, VCC = 5V ± 5%, VDD = 15V ± 5%, -40°C to +85°C)
- Input current is ±2μA (max, per input. VDSG = -2V to +2V)
- 44 lead-MQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Parallel
MQFP
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
± 14.25V to ± 15.75V, 4.75V to 5.25V
44Pins
-40°C
Quad 14-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate