Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY619.560 (CNY700.1028) |
10+ | CNY589.270 (CNY665.8751) |
25+ | CNY558.980 (CNY631.6474) |
100+ | CNY536.300 (CNY606.019) |
Product Information
Product Overview
AD7841 is a octal 14bit, parallel input, voltage-output DAC. It contains eight 14bit DACs on one monolithic chip. It has output voltages with a full-scale range of ±10V from reference voltages of ±5V. It accepts 14bit parallel loaded data from the external bus into one of the input registers under the control of the active-low WR, CS, and DAC channel address pins, A0–A2. The DAC outputs are updated on reception of new data into the DAC registers. All the outputs may be updated simultaneously by taking the LDAC input low. Each DAC output is buffered with a gain-of-two amplifier into which an external DAC offset voltage can be inserted via the DUTGNDx pins. Typical applications are automatic test equipment, process control, general purpose instrumentation.
- Voltage outputs, offset adjust for each DAC pair
- Clear function to user-defined voltage
- Relative accuracy is ±2LSB max (VCC=5V ± 5%; VDD=15V ± 10%; VSS=–15V ± 10%)
- Differential nonlinearity is –0.9/2LSB max (guaranteed monotonic over temperature for all grades)
- Zero-scale error is ±8LSB max (VREF(+)=+5V, VREF(–)=–5V. typically within ±2LSB)
- Gain temperature coefficient is 0.5ppm FSR/°C typ (VCC=5V ± 5%; VDD=15V ± 10%; VSS=–15V ± 10%)
- DC crosstalk is 120µV max (VCC=5V ± 5%; VDD=15V ± 10%; VSS=–15V ± 10%)
- DC output impedance is 0.5ohm max (VCC=5V ± 5%; VDD=15V ± 10%; VSS=–15V ± 10%)
- 44-lead metric quad flat package [MQFP]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Parallel
MQFP
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
± 13.5V to ± 16.5V, 4.75V to 5.25V
44Pins
-40°C
Octal 14-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate