Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7863ARZ-10
Order Code4016827
Product RangeDual 14-bit SAR ADCs
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.220 (CNY385.5786) |
| 10+ | CNY256.060 (CNY289.3478) |
| 27+ | CNY246.750 (CNY278.8275) |
| 108+ | CNY244.110 (CNY275.8443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.22 (CNY385.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7863ARZ-10
Order Code4016827
Product RangeDual 14-bit SAR ADCs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate175kSPS
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleWSOIC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 14-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7863 is a high speed, low power, dual 14bit analogue-to-digital converter that operates from a single 5V supply.
- Two fast 14bit ADCs
- Four input channels
- Simultaneous sampling and conversion
- 5.2μs conversion time, 7MHz typ -3dB small signal BW, 78dB min SINAD, -82dB max and -87dB typ THD
- High speed parallel interface
- Single supply operation and selection of input ranges: ±10V
- Overvoltage protection on analogue inputs
- 70mW typical low power and 105μW maximum power saving mode, ±2.5LSB relative accuracy
- 28 lead WSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
175kSPS
Data Interface
Parallel
Supply Voltage Min
4.75V
ADC / DAC Case Style
WSOIC
Operating Temperature Min
-40°C
Product Range
Dual 14-bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001