Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.550 (CNY129.4415) |
| 10+ | CNY80.020 (CNY90.4226) |
| 96+ | CNY61.110 (CNY69.0543) |
| 192+ | CNY60.840 (CNY68.7492) |
| 288+ | CNY60.520 (CNY68.3876) |
| 576+ | CNY60.350 (CNY68.1955) |
| 1056+ | CNY60.190 (CNY68.0147) |
Product Information
Product Overview
AD7888 is a high speed, low power, 12-bit ADC. This device provides 125kSPS throughput rate. It contains eight single-ended analogue inputs, AIN1 through AIN8. The analogue input on each of this channel is from 0 to VREF. This device features an on-chip 2.5V reference that can be used as the reference source for the A/D converter. The REF IN/REF OUT pin allows the user access to this reference. Alternatively, this pin can be overdriven to provide an external reference voltage for the device. The voltage range for this external reference is from 1.2V to VDD. It is widely used in application such as battery-powered systems (personal digital assistants, medical instruments, mobile communications), instrumentation and control systems, high-speed modems etc.
- Operating power supply range is 2.7V to 5.25V
- Flexible power/throughput rate management
- Shutdown mode is 1A max
- Eight single-ended inputs
- Serial interface: SPI™/QSPI™/MICROWIRE™/DSP compatible
- Signal to noise + distortion ratio is 71dB typ at (fIN = 10kHz sine wave, fSAMPLE = 125kSPS)
- Conversion time is 14.5SCLK cycles at (7.25µs, 2MHz clock)
- Linearity error is ±2LSB
- Operating temperature is −40°C to +105°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
16Pins
105°C
-
No SVHC (21-Jan-2025)
125kSPS
Microwire, QSPI, SPI
2.7V
TSSOP
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate