Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.870 (CNY184.0431) |
| 10+ | CNY149.710 (CNY169.1723) |
| 25+ | CNY136.540 (CNY154.2902) |
| 100+ | CNY123.380 (CNY139.4194) |
| 250+ | CNY110.210 (CNY124.5373) |
| 500+ | CNY98.850 (CNY111.7005) |
Product Information
Product Overview
AD7896 is a fast, 12bit ADC that operates from a single 2.7V to 5.5V supply. Output data from the AD7896 is provided via a high speed, serial interface port. This 2-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. The AD7896 features a high sampling rate mode and, for low power applications, a proprietary automatic power-down mode where the part automatically goes into power-down once conversion is complete and “wakes up” before the next conversion cycle.
- 100KHz throughput rate
- Fast 12bit sampling ADC with 8µs conversion time
- High speed, easy-to-use serial interface
- On-chip track-and-hold amplifier
- Analog input range is 0V to supply
- High input impedance
- 10.8mW max power dissipation
- ±1LSB linearity error, 70dB SNR
- 8 lead NSOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.5V
8Pins
70°C
-
No SVHC (25-Jun-2025)
-
2 Wire, Serial
2.7V
NSOIC
0°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate