Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY139.960 (CNY158.1548) |
10+ | CNY108.410 (CNY122.5033) |
50+ | CNY101.970 (CNY115.2261) |
100+ | CNY95.530 (CNY107.9489) |
250+ | CNY93.620 (CNY105.7906) |
500+ | CNY91.710 (CNY103.6323) |
Product Information
Product Overview
AD790 is a fast, precise voltage comparator, with a number of features that make it exceptionally versatile and easy to use. This device may operate from either a single 5V supply or a dual ±15V supply. In the single-supply mode, the device’s inputs may be referred to ground, a feature not found in other comparators. In the dual-supply mode it has the unique ability of handling a maximum differential voltage of 15V across its input terminals, easing their interfacing to large amplitude and dynamic signals. This device is fabricated using Analog Devices’ Complementary Bipolar (CB) process which gives the device’s combination of fast response time and outstanding input voltage resolution (1mV max). It is widely used in application such as zero-crossing detectors, overvoltage detectors, pulse-width modulators, precision rectifiers, discrete A/D converters, delta-sigma modulator A/Ds etc.
- Propagation delay is 40ns typical at (5mV overdrive)
- Offset voltage is 0.2mV typical
- Hysteresis is 0.4mV typical
- On-board latch
- Power dissipation 242mW typical at (25°C and +VS = 15V)
- Offset current is 0.04µA typical
- Operating temperature is 0°C to 70°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed, Precision
40ns
DIP
CMOS, TTL
Through Hole
70°C
-
-
CMOS, TTL
40ns
1Channels
4V to 7V, 4.5V to 7V, 4.5V to 33V
8Pins
Single & Dual Supply
0°C
AD790 Series
No SVHC (21-Jan-2025)
DIP
1 Comparator
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate