Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7923BRUZ
Order Code4016921
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
20 In Stock
96 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.810 (CNY86.7953) |
| 10+ | CNY52.190 (CNY58.9747) |
| 96+ | CNY38.690 (CNY43.7197) |
| 192+ | CNY35.900 (CNY40.567) |
| 288+ | CNY35.310 (CNY39.9003) |
| 576+ | CNY34.610 (CNY39.1093) |
| 1056+ | CNY33.900 (CNY38.307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.81 (CNY86.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7923BRUZ
Order Code4016921
Product RangeQuad 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate200kSPS
Input Channel TypeSingle Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD7923 is a 12bit, high speed, low power, 4-channel, successive approximation (SAR) ADC. It contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8MHz. The AD7923 uses advanced design techniques to achieve very low power dissipation at maximum throughput rates.
- Fast throughput rate: 200KSPS
- Specified for AVDD of 2.7V to 5.25V
- 7.5mW max power dissipation at AVDD = 5V, fSCLK = 20MHz, normal mode
- 4 (single-ended) inputs with sequencer
- 70dB min SNR, -77dB max THD and 8.2MHz typ BW at 3dB
- Flexible power/serial clock speed management
- No pipeline delays, shutdown mode: 0.5μA max and qualified for automotive applications
- High speed serial interface SPI®/QSPI™-/MICROWIRE™-/DSP-compatible
- 16 lead TSSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
200kSPS
Data Interface
Serial, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001