Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.050 (CNY85.9365) |
| 10+ | CNY51.780 (CNY58.5114) |
| 25+ | CNY45.450 (CNY51.3585) |
| 100+ | CNY38.290 (CNY43.2677) |
| 250+ | CNY35.320 (CNY39.9116) |
| 500+ | CNY35.070 (CNY39.6291) |
| 1000+ | CNY34.940 (CNY39.4822) |
Product Information
Product Overview
AD7923WYRUZ-REEL7 is a 12bit, high-speed, low-power, 4-channel, successive approximation (SAR) ADC. It operates from a single 2.7V to 5.25V power supply and features throughput rates upto 200kSPS. It contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8MHz. The conversion process and data acquisition are controlled by active-low CS and the serial clock, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS; the conversion is also initiated at this point. It uses advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, it consumes 1.2mA maximum with 3V supplies and 1.5mA maximum with 5V supplies. It features four single-ended analogue inputs with a channel sequencer to allow a pre-programmed selection of channels to be converted sequentially.
- Flexible power/serial clock speed management, qualified for automotive applications
- No pipeline delays, high speed serial interface SPI® -/QSPITM-/ MICROWIRETM-/DSP-compatible
- Signal-to-(noise + distortion) is 70dB minimum at (5V, -40°C to +85°C)
- Integral nonlinearity is ±1LSB maximum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Full power bandwidth is 8.2MHz typical at (3dB, AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Track-and-hold acquisition time is 800ns maximum at (16 SCLK cycles with SCLK at 20MHz)
- Signal-to-noise (SNR) is 70dB minimum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Gain error is ±1.5LSB maximum at (AVDD = VDRIVE = 2.7V to 5.25V, REFIN = 2.5V)
- Specified for AVDD of 2.7V to 5.25V, offset error is ±8LSB maximum
- Operating temperature range from -40°C to +125°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
16Pins
125°C
-
200kSPS
DSP, Microwire, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
4 Channel 12-Bit ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate