Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY205.200 (CNY231.876) |
10+ | CNY156.600 (CNY176.958) |
25+ | CNY140.260 (CNY158.4938) |
100+ | CNY136.590 (CNY154.3467) |
250+ | CNY134.070 (CNY151.4991) |
Product Information
Product Overview
AD7951 is a 14bit, charge redistribution, successive approximation register (SAR) architecture analogue-to-digital converter (ADC) fabricated on Analog Devices, Inc.’s iCMOS high voltage process. The device is configured through hardware or via a dedicated write only serial configuration port for input range and operating mode. The AD7951 contains a high speed 14bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits and both serial and parallel system interface ports. Typical applications include process control, medical instruments, high speed data acquisition, digital signal processing, instrumentation, spectrum analysis and ATE.
- Multiple pins/software programmable input ranges: 5V, 10V, ±5V, ±10V
- Pins or serial SPI® compatible input ranges/mode selection
- Throughput: 1MSPS (warp mode), 800KSPS (normal mode) and 670KSPS (impulse mode)
- 14bit resolution with no missing codes
- INL: ±0.3LSB typ, ±1LSB max (±61ppm of FSR) and SNR: 85.5dB at 2KHz
- iCMOS® process technology and no pipeline delay (SAR architecture)
- Parallel (14- or 8bit bus) and serial 5V/3.3V interface
- SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- Power dissipation: 10mW at 100KSPS and 235mW at 1MSPS
- 48 lead LQFP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential
Dual (+/-)
15.75V
48Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, Parallel, QSPI, Serial, SPI
7V
LQFP
-40°C
Single 14-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate