Print Page
Image is for illustrative purposes only. Please refer to product description.
744 In Stock
Need more?
744 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.910 (CNY119.6783) |
| 10+ | CNY73.650 (CNY83.2245) |
| 25+ | CNY65.230 (CNY73.7099) |
| 100+ | CNY55.710 (CNY62.9523) |
| 250+ | CNY54.900 (CNY62.037) |
| 500+ | CNY54.510 (CNY61.5963) |
| 1000+ | CNY54.310 (CNY61.3703) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY105.91 (CNY119.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD795JRZ-REEL7
Order Code4019492
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.6MHz
Slew Rate Typ1V/µs
Supply Voltage Range± 4V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth1.6MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Product Overview
AD795 is a low noise, precision, FET input operational amplifier. It offers both the low voltage noise and low offset drift of a bipolar input op-amp and the very low bias current of a FET-input device. The AD795 has both excellent DC performance and a guaranteed and tested maximum input voltage noise. Typical application includes low noise photodiode preamps, CT scanners and precision l-to-V converters.
- Low power replacement for burr-brown (OPA111, OPA121 op-amps )
- Low noise (3.3μV p-p max, 0.1Hz to 10Hz, 11nV/√Hz max at 10KHz and 0.6fA/√Hz at 1KHz )
- High DC accuracy, 500μV maximum offset voltage
- 10μV/°C maximum drift
- 2pA maximum input bias current
- Low power of 1.5mA maximum supply current
- Total harmonic distortion at f = 1KHz is -108dB
- 1V/µs slew rate, unity gain at VO = 20V p-p, RL = 2Kohm
- 8 lead NSOIC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
IC Case / Package
NSOIC
Amplifier Type
JFET
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.6MHz
Supply Voltage Range
± 4V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
1.6MHz
Slew Rate
1V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001