98 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.910 (CNY119.6783) |
| 10+ | CNY73.650 (CNY83.2245) |
| 98+ | CNY55.830 (CNY63.0879) |
| 196+ | CNY54.900 (CNY62.037) |
| 294+ | CNY54.340 (CNY61.4042) |
| 588+ | CNY54.330 (CNY61.3929) |
| 1078+ | CNY54.320 (CNY61.3816) |
Product Information
Product Overview
AD795 is a low noise, precision, FET input operational amplifier. It offers both the low voltage noise and low offset drift of a bipolar input op-amp and the very low bias current of a FET-input device. The AD795 has both excellent dc performance and a guaranteed and tested maximum input voltage noise. The AD795 is useful for many high input impedance, low noise applications. Typical application includes low noise photodiode preamps, CT scanners and precision l-to-V converters.
- Low power replacement for Burr-Brown OPA111, OPA121 op-amps
- Low noise of 3.3μV p-p maximum at 0.1Hz to 10Hz
- Low noise of 11nV/√Hz maximum at 10KHz and 0.6fA/√Hz at 1KHz
- High DC accuracy: 500μV maximum offset voltage and 10μV/°C maximum drift
- 2pA maximum input bias current and low power: 1.5mA maximum supply current
- 110dB min open loop gain at RL ≥ 10Kohm
- 1V/µs slew rate, unity gain at VO = 20Vp-p, RL = 2Kohm
- THD of -108dB at R1 ≥ 10Kohm, VO = 3Vrms
- 8 lead NSOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1V/µs
NSOIC
JFET
300µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1.6MHz
± 4V to ± 18V
8Pins
-
1pA
0°C
-
MSL 1 - Unlimited
NSOIC
1.6MHz
1V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate