Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY139.450 (CNY157.5785) |
25+ | CNY125.540 (CNY141.8602) |
100+ | CNY124.500 (CNY140.685) |
250+ | CNY123.460 (CNY139.5098) |
1500+ | CNY122.420 (CNY138.3346) |
Product Information
Product Overview
AD7980 is a 16-bit, successive approximation, analogue-to-digital converter (ADC) that operates from a single power supply, VDD. It contains a low power, high speed, 16-bit sampling ADC and a versatile serial interface port. On the CNV rising edge, it samples an analogue input, IN+, between 0V to REF with respect to a ground sense, IN-. The reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator. It is used in applications such as data acquisition systems, medical instruments, machine automation.
- Differential linearity error is +0.9LSB maximum at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Integral linearity error is +1.25LSB maximum at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Gain error temperature drift is ±0.35ppm/°C typical at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Conversion rate is 1MSPS maximum at (VIO≥ 3.3V, VDD = 2.5V, VIO = 1.71V to 5.5V)
- Signal-to-noise ratio is 91.5dB typical at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Total harmonic distortion is -114dB typical at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Transition noise is 0.6LSB typical at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- 10MHz typical -3dB input bandwidth at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Aperture delay is 2ns typical at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Operating temperature is -40°C to +125°C, package style is 10-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
2.625V
10Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
SPI
2.375V
LFCSP
-40°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate