Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7992BRMZ-0
Order Code4016973
Product RangeDual 12-bit SAR ADCs
Technical Datasheet
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.020 (CNY74.6026) |
10+ | CNY45.010 (CNY50.8613) |
50+ | CNY43.300 (CNY48.929) |
100+ | CNY41.590 (CNY46.9967) |
250+ | CNY39.880 (CNY45.0644) |
500+ | CNY38.170 (CNY43.1321) |
1000+ | CNY36.460 (CNY41.1998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.02 (CNY74.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7992BRMZ-0
Order Code4016973
Product RangeDual 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate188kSPS
Input Channel TypeSingle Ended
Data Interface2 Wire, I2C, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-bit SAR ADCs
Automotive Qualification Standard-
Product Overview
AD7992 is a 12bit, low power, successive approximation ADC with an I2C-compatible interface. The part operates from a single power supply and features a 2µs conversion time. The part contains a 2-channel multiplexer and track and-hold amplifier that can handle input frequencies up to 11MHz. The AD7992 provides a 2-wire serial interface compatible with I2C interfaces. The AD7992-0 supports standard and fast I2C interface modes.
- 2 single-ended analogue input channels specified for VDD of 2.7V to 5.5V
- Low power consumption and fast throughput rate: up to 188KSPS
- Sequencer operation
- Automatic cycle mode
- Out-of-range indicator/alert function
- Pin-selectable addressing via AS
- Shutdown mode: 1µA max, ±1LSB max INL, +1/-0.9LSB max DNL
- 70.5dB min SINAD, 71dB min SNR, -78dB max THD
- 10 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
188kSPS
Data Interface
2 Wire, I2C, Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Dual 12-bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001