Print Page
Image is for illustrative purposes only. Please refer to product description.
7,389 In Stock
Need more?
500 Next business day delivery available(Shanghai stock)
6889 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.670 (CNY51.6071) |
| 10+ | CNY30.130 (CNY34.0469) |
| 25+ | CNY26.080 (CNY29.4704) |
| 100+ | CNY21.500 (CNY24.295) |
| 250+ | CNY19.250 (CNY21.7525) |
| 500+ | CNY18.660 (CNY21.0858) |
| 3000+ | CNY18.060 (CNY20.4078) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.67 (CNY51.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8005ARTZ-REEL7
Order Code4019510
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product270MHz
Slew Rate Typ1.5kV/µs
Supply Voltage Range4V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage5mV
Input Bias Current500nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth270MHz
No. of Amplifiers1 Amplifier
Slew Rate1.5kV/µs
Product Overview
AD8005 is an ultralow power, high speed amplifier. Typical application includes signal conditioning A/D buffer, power sensitive, high speed systems, battery powered equipment, loop/remote power systems, communication or video test systems and portable medical instruments.
- Ultralow power of 400μA power supply current (4mW on ±5Vs)
- Specified for single supply operation
- High speed of 270MHz -3dB bandwidth (G = +1), 170MHz -3dB bandwidth (G = +2)
- 280V/μs slew rate (G = +2) and 28ns settling time to 0.1%, 2V step (G = +2)
- Low distortion/noise: -63dBc at 1MHz, VO = 2V p-p and −50dBc at 10MHz, VO = 2V p-p
- 4nV/√Hz input voltage noise at 10MHz
- Good video specifications (R L = 1Kohm, G = +2)
- Gain flatness 0.1dB to 30MHz
- 0.11% differential gain error and 0.4° differential phase error
- 5 lead SOT-23 package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.5kV/µs
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
270MHz
Supply Voltage Range
4V to 6V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
500nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
270MHz
Slew Rate
1.5kV/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001