100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.540 (CNY81.9702) |
| 10+ | CNY49.220 (CNY55.6186) |
| 50+ | CNY39.400 (CNY44.522) |
| 100+ | CNY36.270 (CNY40.9851) |
| 250+ | CNY33.120 (CNY37.4256) |
| 500+ | CNY32.890 (CNY37.1657) |
| 1000+ | CNY32.770 (CNY37.0301) |
Product Information
Product Overview
AD8011 is a very low power, high speed amplifier designed to operate on +5V or±5V supplies. With wide bandwidth, low distortion and low power, this device is ideal as a general purpose amplifier. It also can be used to replace high speed amplifiers consuming more power. Typical application include power sensitive, high speed systems, video switchers, distribution amplifiers, A-to-D Driver, professional cameras, CCD imaging systems, ultrasound equipment (multichannel).
- Easy to use
- Low power: 1mA power supply current (5mW on ±5VS)
- (-)3dB small signal bandwidth at 5V: 328MHz at G = +1, 180MHz at G = +2
- 2000V/µs slew rate and 29ns settling time to 0.1% at VS = 5V
- 58dB power supply rejection ratio
- Good video specifications (RL=1k, G=+2): 0.02% differential gain error
- 0.06° differential phase error at (RL=1k, G=+2), VS = 5V
- Gain flatness 0.1dB to 25MHz
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.5kV/µs
DIP
Current Feedback
2mV
Through Hole
85°C
-
DIP
400MHz
3.5kV/µs
400MHz
± 1.5V to ± 6V
8Pins
-
5µA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate