Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.780 (CNY73.2014) |
| 10+ | CNY43.670 (CNY49.3471) |
| 50+ | CNY34.770 (CNY39.2901) |
| 100+ | CNY31.930 (CNY36.0809) |
| 250+ | CNY28.870 (CNY32.6231) |
| 500+ | CNY28.460 (CNY32.1598) |
| 1000+ | CNY28.160 (CNY31.8208) |
Product Information
Product Overview
AD8012 is a dual, low power, current feedback amplifier capable of providing 350MHz bandwidth while using only 1.7mA per amplifier. It is intended for use in high frequency, wide dynamic range systems where low distortion and high speed are essential and low power is critical. It is widely used in application such as XDSL, HDSL line drivers, ADC buffers, professional cameras, CCD imaging systems, ultrasound equipment, digital cameras etc.
- Fully specified for 5V and +5V supplies
- High output current is 125mA typ
- Slew rate is 2,250V/s typ at (VOUT = 4V p-p)
- Settling time is 20ns typ at (0.1%, VOUT = 2V p-p)
- Differential gain error is 0.02% typ
- Differential phase error 0.06°
- Gain flatness 0.1dB to 40MHz typ
- Overdrive recovery is 60ns typ
- Low offset voltage is 1.5mV typ, low voltage noise is 2.5nV/√Hz typ
- Operating temperature is −40°C to +85°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2.25kV/µs
MSOP
Current Feedback
1.5mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
350MHz
± 1.5V to ± 6V
8Pins
-
3µA
-40°C
-
MSL 1 - Unlimited
MSOP
350MHz
2.25kV/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate