Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.030 (CNY74.6139) |
| 10+ | CNY44.550 (CNY50.3415) |
| 98+ | CNY32.690 (CNY36.9397) |
| 196+ | CNY30.260 (CNY34.1938) |
| 294+ | CNY29.190 (CNY32.9847) |
| 588+ | CNY28.980 (CNY32.7474) |
| 1078+ | CNY28.880 (CNY32.6344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.03 (CNY74.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8017ARZ
Order Code4019533
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product160MHz
Slew Rate Typ1.6kV/µs
Supply Voltage Range± 2.2V to ± 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.8mV
Input Bias Current16µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth160MHz
No. of Amplifiers2 Amplifier
Slew Rate1.6kV/µs
Product Overview
AD8017 is a low cost, dual high speed amplifier capable of driving low distortion signals to within 1V of the supply rail. It is intended for use in single supply xDSL systems where low distortion and low cost are essential. Typical application includes xDSL PCI cards, consumer DSL modems, line driver and video distribution.
- High output drive capability: 20Vp-p differential output voltage, RL = 50 ohm
- 10V p-p single-ended output voltage while delivering 200mA to a 25 ohm load
- Low power operation: 5V to 12V voltage supply at 7mA/Amplifier
- Low distortion: -78dBc at 500KHz SFDR, RL = 100 ohm, VO = 2V p-p
- Low distortion of -58dBc highest harmonic at 1MHz, IO = 270mA
- High speed: 160MHz -3dB bandwidth (G = +2)
- 1600V/µs slew rate and 2ns rise and fall time
- 74ns typ overload recovery at VIN = 5V p-p
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.6kV/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1.8mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
160MHz
Supply Voltage Range
± 2.2V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
16µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
160MHz
Slew Rate
1.6kV/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001