Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.290 (CNY46.6577) |
| 10+ | CNY27.080 (CNY30.6004) |
| 25+ | CNY23.380 (CNY26.4194) |
| 100+ | CNY19.190 (CNY21.6847) |
| 250+ | CNY17.130 (CNY19.3569) |
| 500+ | CNY15.870 (CNY17.9331) |
| 2500+ | CNY15.380 (CNY17.3794) |
Product Information
Product Overview
AD8027ARZ-REEL is a high-speed amplifier with rail-to-rail input and output that operates on low supply voltages and is optimized for high performance and a wide dynamic signal range. In applications that use a fraction of or the entire input dynamic range and require low distortion, the AD8027 is the ideal choice. Many rail-to-rail input amplifiers have an input stage that switches from one differential pair to another as the input signal crosses a threshold voltage, which causes distortion. It is used in applications such as filters, ADC drivers, level shifting, buffering, professional video, and low-voltage instrumentation.
- 190MHz typical -3dB bandwidth at (G = +1, VOUT = 0.2V p-p, VS = ±5V at TA = 25°C)
- Slew rate is 90V/µs typical at (G = +1, VOUT = 2V step, VS = ±5V at TA = 25°C)
- Settling time to 0.1% is 35ns typical at (G = +2, VOUT = 2V step, VS = ±5V at TA = 25°C)
- Input offset voltage is 200µV typical at (DISABLE/SELECT = tristate or open, PNP active)
- Power-down mode, wide supply voltage range from 2.7V to 12V
- Input bias current is 4µA typical at (VCM = 0V, NPN active, VS = ±5V, TA = 25°C
- Quiescent current per amplifier is 6.5mA typical at (VS = ±5V, TA = 25°C, RL = 1Kohm)
- Common-mode rejection ratio is 110dB typical at (VCM = ±2.5V, VS = ±5V, TA = 25°C, RL = 1Kohm)
- Differential gain error is 0.1% typ at (NTSC, G = +2, RL = 150 ohm, VCM = ±2.5V, VS = ±5V)
- Operating temperature range from -40°C to +125°C, 8-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
100V/µs
NSOIC
General Purpose
Surface Mount
125°C
-
NSOIC
190MHz
100V/µs
190MHz
2.7V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate