Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.190 (CNY72.5347) |
| 10+ | CNY43.230 (CNY48.8499) |
| 25+ | CNY37.760 (CNY42.6688) |
| 100+ | CNY31.590 (CNY35.6967) |
| 250+ | CNY28.550 (CNY32.2615) |
| 500+ | CNY28.090 (CNY31.7417) |
| 1000+ | CNY27.790 (CNY31.4027) |
Product Information
Product Overview
AD8028WARMZ-R7 is a low-distortion, high-speed, rail-to-rail input/output amplifier. It operates on low supply voltages and is optimized for high performance and a wide dynamic signal range. Many rail-to-rail input amplifiers have an input stage that switches from one differential pair to another as the input signal crosses a threshold voltage, which causes distortion. This feature controls the voltage at which the complementary transistor input pairs switch. It also has intrinsically low crossover distortion. The high performance of the device is achieved with a quiescent current of only 6.5mA (typical) per amplifier. It is used in applications such as filters, ADC drivers, level shifting, buffering, professional video, and low-voltage instrumentation.
- Wide supply voltage range from 2.7V to 12V, power-down mode, qualified for automotive application
- 190MHz typical -3dB bandwidth at (G = +1, VOUT = 0.2V p-p, VS = ±5V at TA = 25°C)
- Slew rate is 90V/µs typical at (G = +1, VOUT = 2V step, VS = ±5V at TA = 25°C)
- Settling time to 0.1% is 35ns typical at (G = +2, VOUT = 2V step, VS = ±5V at TA = 25°C)
- Spurious-free dynamic range is 120dBc typical at (fC = 1MHz, VOUT = 2V p-p, RF = 24.9 ohm)
- Input offset voltage is 200µV typical at (DISABLE/SELECT = tristate or open, PNP active)
- Quiescent current per amplifier is 6.5mA typical at (VS = ±5V, TA = 25°C, RL = 1Kohm)
- Input voltage noise is 4.3nV/√Hz typical at (f = 100KHz, VS = ±5V, TA = 25°C, RL = 1Kohm)
- Differential gain error is 0.1% typical at (NTSC, G = +2, RL = 150 ohm)
- Operating temperature range from -40°C to +125°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
100V/µs
MSOP
General Purpose
Surface Mount
125°C
AEC-Q100
MSOP
190MHz
100V/µs
190MHz
2.7V to 12V
10Pins
Rail - Rail Input / Output (RRIO)
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate