Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.530 (CNY61.6189) |
| 10+ | CNY36.360 (CNY41.0868) |
| 25+ | CNY31.620 (CNY35.7306) |
| 100+ | CNY26.260 (CNY29.6738) |
| 250+ | CNY23.640 (CNY26.7132) |
| 500+ | CNY22.510 (CNY25.4363) |
| 1000+ | CNY22.270 (CNY25.1651) |
Product Information
Product Overview
AD8034 is a dual channel FastFET™ amplifier is voltage feedback amplifier with FET inputs, offering ease of use and excellent performance. The device FastFET opamps in Analog Devices, Inc., proprietary XFCB process offer significant performance improvements over other low cost FET amps. It operates at supply voltage range from 5V to 24V and fully operational on a single supply, the device amplifier work in more applications than similarly priced FET input amplifiers. In addition, the device have rail-to-rail outputs for added versatility. It is widely used in application such as instrumentation, filters, level shifting, buffering etc.
- Input bias current is 1pA typ at (TA = 25°C, VS = 5V, RL = 1Kohm)
- −3dB bandwidth (G = +1) is 80MHz typ
- Slew rate (G = +2) is 80V/μs typ
- Input voltage noise is 11nV/√Hz (f = 100kHz), input current noise is 0.7fA/√Hz (f = 100kHz)
- Low offset voltage is 1mV typical, no phase reversal
- High common-mode rejection ratio is −100dB typ
- Quiescent current per amplifier is 3.3mA
- Operating temperature range is –40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V/µs
NSOIC
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
80MHz
5V to 24V
8Pins
Rail - Rail Output (RRO)
1.5pA
-40°C
-
MSL 1 - Unlimited
NSOIC
80MHz
80V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate