Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.450 (CNY37.7985) |
| 10+ | CNY21.640 (CNY24.4532) |
| 25+ | CNY18.570 (CNY20.9841) |
| 100+ | CNY15.100 (CNY17.063) |
| 250+ | CNY13.390 (CNY15.1307) |
| 500+ | CNY12.340 (CNY13.9442) |
| 3000+ | CNY11.460 (CNY12.9498) |
Product Information
Product Overview
AD8055 is a single channel voltage feedback amplifier. It offer bandwidth and slew rate typically found in current feedback amplifiers. This amplifier is easy to use and available at a very low cost. It provide excellent overall performance for video applications. It is ideal for portable and battery-powered applications where size and power are critical. This amplifier is widely used in application such as imaging, photodiode preamps, video line drivers, differential line drivers, professional cameras video switchers, special effects, A-to-D drivers, active filters etc.
- Easy-to-use voltage feedback architecture
- Slew rate is 1400V/μs
- −3dB bandwidth is 300MHz typ
- Settling time to 0.1% is 20ns typ
- Total harmonic distortion is −72dBc
- Gain flatness is 0.1dB to 40MHz, 0.01% differential gain error
- 0.02° differential phase error, operating voltage is ±5.0V typ
- Drives 4 video loads (37.5V) with 0.02% differential gain and 0.1° differential phase
- High output drive current is over 60mA
- Operating temperature range is −40°C to +85°C, package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.4kV/µs
SOT-23
Voltage Feedback
3mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
300MHz
± 4V to ± 6V
5Pins
-
400nA
-40°C
-
MSL 1 - Unlimited
SOT-23
300MHz
1.4kV/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate