Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.110 (CNY38.5443) |
| 10+ | CNY22.140 (CNY25.0182) |
| 25+ | CNY19.010 (CNY21.4813) |
| 100+ | CNY15.480 (CNY17.4924) |
| 250+ | CNY13.740 (CNY15.5262) |
| 1000+ | CNY12.680 (CNY14.3284) |
| 3000+ | CNY12.430 (CNY14.0459) |
Product Information
Product Overview
AD8061ARZ-REEL7 is a low cost, single channel, rail-to-rail output voltage feedback amplifier offering ease of use and low cost. It has a bandwidth and slew rate typically found in current feedback amplifiers. A wide input common-mode voltage range and output voltage swing, makes it easy to use on single supplies as low as 2.7V. It offers a typical low power of 6.8mA/amplifier, while being capable of delivering upto 50mA of load current. It is used in applications such as imaging, photodiode preamps, professional video and cameras, handsets, DVDs/CDs, base stations, filters, ADC drivers, clock buffers.
- Input offset voltage is 1mV typical at (TA = 25°C, VS = 5V)
- 320MHz typical -3dB small signal bandwidth at (G = 1, VO = 0.2V p-p, TA = 25°C, VS = 5V)
- Slew rate is 650V/µs typical at (G = 1, VO = 2V step, RL = 2Kohm)
- Settling time to 0.1% is 35ns typical at (G = 2, VO = 2V step, TA = 25°C, VS = 5V)
- Operating voltage range from 2.7V to 8V, input voltage range from -0.2V to +3.2V with VS = 5V
- Differential gain error is 0.01% typical at (G = 2, RL = 150 ohm, TA = 25°C, VS = 5V)
- Differential phase error is 0.04° typical at (G = 2, RL = 150 ohm, TA = 25°C, VS = 5V)
- Input bias current is 3.5µA typical at (TA = 25°C, VS = 5V)
- Input voltage noise is 8.5nV/√Hz typical at (f = 100KHz, TA = 25°C, VS = 5V)
- Operating temperature range from -40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
650V/µs
NSOIC
Voltage Feedback
6mV
Surface Mount
85°C
-
NSOIC
300MHz
650V/µs
300MHz
2.7V to 8V
8Pins
Rail - Rail Output (RRO)
3.5µA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate