Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.460 (CNY108.9998) |
| 10+ | CNY66.650 (CNY75.3145) |
| 50+ | CNY54.110 (CNY61.1443) |
| 100+ | CNY50.100 (CNY56.613) |
| 250+ | CNY48.490 (CNY54.7937) |
| 500+ | CNY47.990 (CNY54.2287) |
| 1000+ | CNY47.980 (CNY54.2174) |
Product Information
Product Overview
AD810ANZ is a low power video op-amp with disable. It is composite and HDTV-compatible, current feedback, video operational amplifier, ideal for use in systems such as multimedia, digital tape recorders, and video cameras. The 0.1dB flatness specification at a bandwidth of 30MHz (G = +2) and the differential gain and phase of 0.02% and 0.04° (NTSC) make the device ideal for any broadcast quality video system. All these specifications are under load conditions of 150 ohm (one 75ohm back terminated cable). It is ideal for power sensitive applications such as video cameras, offering a low power supply current of 8.0mA maximum. The disable feature reduces the power supply current to only 2.1mA, while the amplifier is not in use, to conserve power. It is used in applications such as professional video cameras, multimedia systems, NTSC-, PAL-, and SECAM-compatible systems, video line drivers, ADC or DAC buffers, DC restoration circuits.
- 50MHz typical -3dB bandwidth at (G = +2, feedback resistor (RF) = 715 ohm, VS = ±5V)
- Slew rate is 350V/µs typical at (RL = 150 ohm, VS = ±5V, TA = 25°C, supply voltage (VS) = ±15Vdc)
- Settling time to 0.1% is 50ns typ at (10V step, G = -1, VS = ±5V, TA = 25°C)
- Offset voltage drift is 7µV/°C typical at (VS = ±5V, TA = 25°C, supply voltage (VS) = ±15Vdc)
- Input bias current is 0.05µA/V typical at (VS = ±5V, TA = 25°C, supply voltage (VS) = ±15Vdc)
- Quiescent current is 6.7mA typical at (VS = ±5V, TA = 25°C, supply voltage (VS) = ±15Vdc)
- Operating voltage range from ±2.5V to ±18V
- Off isolation is 80dB typical at (f = 5MHz, VS = ±5V, TA = 25°C, supply voltage (VS) = ±15Vdc)
- Total harmonic distortion is -82dBc typical at (RL = 400 ohm, G = +2, VS = ±5V, TA = 25°C)
- Operating temperature range from -40°C to +85°C, 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
80MHz
-40°C
60mA
DIP
8Pins
AD810 Series
1Amplifiers
1000V/µs
85°C
± 2.5V to ± 18V
DIP
Single Ended
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate