500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.970 (CNY135.5661) |
| 10+ | CNY84.090 (CNY95.0217) |
| 25+ | CNY74.730 (CNY84.4449) |
| 100+ | CNY64.690 (CNY73.0997) |
| 250+ | CNY64.230 (CNY72.5799) |
| 500+ | CNY64.000 (CNY72.320) |
Product Information
Product Overview
AD811 is a high performance video op-amp. It is optimized for broadcast-quality video systems. The AD811 is designed to meet a stringent 0.1dB gain flatness specification to a bandwidth of 35MHz (G = +2) in addition to low differential gain and phase errors. This performance is achieved whether driving one or two back-terminated 75ohm cables, with a low power supply current of 16.5mA. Furthermore, the AD811 is specified over a power supply range of ±4.5V to ±18V. It is also excellent for pulsed applications where transient response is critical. The AD811 is ideal as an ADC or DAC buffer in data acquisition systems due to its low distortion up to 10MHz and its wide unity gain bandwidth. Application includes video crosspoint switchers, multimedia broadcast systems, HDTV compatible systems, video line drivers, distribution amplifiers, ADC/DAC buffers, DC restoration circuits, medical, ultrasound, PET, gamma, counter applications, MIL-STD-883B parts available.
- Excellent video performance (RL =150 ohm)
- 140MHz typical -3dB small signal bandwidth (RFB = 562ohm, ±15V, G = +1)
- 40MHz typical full power bandwidth (VOUT = 20V p-p, TA = +25°C, VS = ±15V)
- 400V/µs typical slew rate (VOUT = 4V p-p, ±15, TA = +25°C)
- 50ns typical settling time to 0.1% (10V Step, AV = -1, ±15, TA = +25°C)
- 3.5ns typical rise time, fall time (RFB = 649, AV = +2, ±15, TA = +25°C)
- 36dBm typical third-order intercept at (fC = 10MHz, ±15)
- 5µV/°C typical offset voltage drift (TA = +25°C, VS = ±15VDC, RLOAD = 150 ohm)
- Operating range from ±4.5V to ±18V (TA = +25°C, VS = ±15VDC, RLOAD = 150 ohm)
- 16 lead SOIC-W package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5kV/µs
WSOIC
Current Feedback
500µV
Surface Mount
85°C
-
WSOIC
140MHz
2.5kV/µs
140MHz
± 4.5V to ± 18V
16Pins
-
2µA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate