Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.320 (CNY64.7716) |
10+ | CNY41.880 (CNY47.3244) |
25+ | CNY37.120 (CNY41.9456) |
100+ | CNY32.580 (CNY36.8154) |
250+ | CNY31.160 (CNY35.2108) |
750+ | CNY30.450 (CNY34.4085) |
1500+ | CNY29.740 (CNY33.6062) |
Product Information
Product Overview
AD8170ARZ-R7 is a (2:1) very high-speed buffered multiplexer w/amplifier. This multiplexer offers an internal current feedback output amplifier whose gain can be programmed via external resistors and is capable of delivering 50mA of output current. It offers a -3dB signal bandwidth of 250MHz and a slew rate of greater than 1000V/µs. Additionally, the AD8170 has excellent video specifications with low differential gain and differential phase error of 0.02%, 0.05°, and 0.1dB flatness out to 80MHz. It is used in applications such as pixel Switching for “Picture-In-Picture”, LCD and plasma displays, and video routers.
- Fully buffered inputs and outputs, low cost
- Internal current feedback output amplifier, flexible gain setting via external resistor(s)
- Rise and fall time is 1.6ns typical at (TA = +25°C, VS = 65V, RL = 150V, G = +2, RF = 499V)
- Input bias current is 7µA typical at (TA = +25°C, VS = 65V, RL = 150V, G = +2, RF = 499V)
- Input common-mode rejection ratio is 56dB typical at (CMRR, ∆VCM = 1V)
- Output current is 50mA typical at (RL = 10 ohm, TA = +25°C, VS = 65V, RL = 150V, G = +2, RF = 499V)
- Gain accuracy is 0.4% typical at (G = +1, RF = 1Kohm, TA = +25°C)
- Total harmonic distortion is -60dBc typ at (ƒC = 10MHz, VO = 2V p-p, RL = 150 ohm)
- Input voltage noise is 10nV/√Hz typical at ( ƒ = 10KHz to 30MHz)
- Operating temperature range from -40°C to +85°C, 8-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
NSOIC
2Channels
-
2:1
Surface Mount
85°C
-
Dual Supply
± 4V to ± 6V
8Pins
-
-
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate