Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY58.400 (CNY65.992) |
25+ | CNY54.440 (CNY61.5172) |
100+ | CNY46.230 (CNY52.2399) |
250+ | CNY46.130 (CNY52.1269) |
750+ | CNY46.080 (CNY52.0704) |
1500+ | CNY46.030 (CNY52.0139) |
Product Information
Product Overview
AD8174ARZ-R7 is a very high-speed (4:1) buffered multiplexer. This multiplexer offers an internal current feedback output amplifier whose gain can be programmed via external resistors and is capable of delivering 50mA of output current. It has excellent video specifications with low differential gain and differential phase error of 0.02% and 0.05°. With a low 78dB of crosstalk and better than 88dB isolation, this device is useful in many high-speed applications. It offers a high-speed disable feature allowing the output to be put into a high-impedance state for cascading stages so that the off channels do not load the output bus. Additionally, this device can be shut down (SD) when not in use to minimize power consumption (IS = 1.5mA). It is used in applications such as pixel switching for “picture-in-picture”, LCD and plasma displays, and video routers.
- 250MHz typical -3dB small signal bandwidth at (VO = 50mV rms, RL = 100 ohm)
- Rise and fall time is 1.6ns typical at (2V step, TA = +25°C, VS = ±5V, RL = 150 ohm)
- Slew rate is 1000V/µs typical at (2V step, TA = +25°C, VS = ±5V, RL = 150 ohm)
- Settling time to 0.1% is 15ns typical at (2V step, TA = +25°C, VS = ±5V, RL = 150 ohm)
- Input voltage noise is 10nV/√Hz typical at (ƒ = 10KHz to 30MHz)
- Total harmonic distortion is -60dBc typical at (ƒC = 10MHz, VO = 2V p-p, RL = 150 ohm)
- Input offset voltage is 5mV typical at (TA = +25°C, VS = ±5V, RL = 150 ohm)
- Input bias current is 7µA typical at (TA = +25°C, VS = ±5V, RL = 150 ohm)
- Operating voltage range from ±4V to ±6V, sleep mode is 50nA typical
- Operating temperature range from -40°C to +85°C, 14-pin narrow SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Dual Supply
NSOIC
4Channels
-
4:1
Surface Mount
85°C
-
1Circuits
± 4V to ± 6V
14Pins
-
-
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate