Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.520 (CNY34.4876) |
| 10+ | CNY23.000 (CNY25.990) |
Product Information
Product Overview
AD8180 is a single channel, high speed 2-to-1 multiplexer. It offer -3dB signal bandwidth greater than 750MHz along with slew rate of 750V/µs. With better than 80dB of crosstalk and isolation, they are useful in many high speed applications. The differential gain and differential phase error of 0.02% and 0.02°, along with 0.1dB flatness beyond 100MHz make the device ideal for professional video multiplexing. This device offer a high speed disable feature allowing the output to be configured into a high impedance state. This allows multiple outputs to be connected together for cascading stages while the “OFF” channels do not load the output bus. It is used in application such as pixel switching for “picture-in-picture”, switching in LCD and plasma displays, video switchers and routers etc.
- Fully buffered inputs and outputs
- Fast channel switching is 10ns typical
- Quiescent current is 3.8mA typical
- Low glitch is ±25mV typical
- Low cost, fast output disable feature for connecting multiple devices
- Operating voltage range 4V to 6V
- Input bias current is 1µA typical
- Input offset voltage is 1mV typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Dual Supply
NSOIC
1Channels
-
2:1
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
1Circuits
± 4V to ± 6V
8Pins
-
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate