Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.840 (CNY71.0092) |
| 10+ | CNY42.060 (CNY47.5278) |
| 98+ | CNY30.610 (CNY34.5893) |
| 196+ | CNY28.260 (CNY31.9338) |
| 294+ | CNY27.070 (CNY30.5891) |
| 588+ | CNY26.590 (CNY30.0467) |
| 1078+ | CNY26.060 (CNY29.4478) |
Product Information
Product Overview
AD8210 is a single-supply, difference amplifier ideal for amplifying small differential voltages in the presence of large common-mode voltages. The operating input common-mode voltage range extends from -2V to +65V. The typical supply voltage is 5V. Excellent AC and DC performance over temperature keep errors in the measurement loop to a minimum. Typical applications include current sensing, motor controls, transmission controls, diesel injection controls, engine management, suspension controls, vehicle dynamic controls and DC-to-dc converters.
- ±4000V HBM ESD, qualified for automotive application
- High common-mode voltage range: -2V to +65V operating
- Buffered output voltage
- 20V/V initial gain, 20ppm/°C gain drift at Vs=5V
- 450KHz typ small signal -3dB bandwidth at Vs=5V
- 3V/µs slew rate at Vs=5V
- 80dB PSRR at Vs=5V
- ±8µV/°C max offset drift
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
NSOIC
-40°C
4.5V
120dB
Surface Mount
AEC-Q100
No SVHC (25-Jun-2025)
1 Amplifier
NSOIC
AEC-Q100
450kHz
8Pins
125°C
5.5V
-
-
MSL 1 - Unlimited
1mV
-
450kHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate