Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.940 (CNY30.4422) |
| 10+ | CNY19.180 (CNY21.6734) |
| 98+ | CNY18.090 (CNY20.4417) |
| 196+ | CNY16.990 (CNY19.1987) |
| 294+ | CNY15.890 (CNY17.9557) |
| 588+ | CNY14.790 (CNY16.7127) |
| 2548+ | CNY13.940 (CNY15.7522) |
Product Information
Product Overview
AD8215 is a high voltage, precision current shunt monitor. The AD8215 performs unidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications, such as motor controls, solenoid controls or battery management. Typical application includes high-side current sensing, motor controls transmission controls engine management suspension controls vehicle dynamic controls DC to dc converters.
- ±4000V human body model (HBM) ESD
- High common-mode voltage range from -2V to +65V operating -3V to +68V survival
- Buffered output voltage
- Excellent AC and DC performance features 6μV/°C typical offset drift and -8ppm/°C typical gain drift
- 120dB typical CMRR at DC
- 450KHz typical small signal -3dB bandwidth
- 4.5V/µs typical slew rate
- 1.3mA quiescent current over temperature
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
NSOIC
-40°C
4.5V
120dB
Surface Mount
-
No SVHC (25-Jun-2025)
1 Amplifier
NSOIC
-
450kHz
8Pins
125°C
5.5V
20 V/V
-
MSL 1 - Unlimited
1mV
-
450kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate