Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.930 (CNY107.2709) |
| 10+ | CNY65.550 (CNY74.0715) |
| 25+ | CNY57.880 (CNY65.4044) |
| 100+ | CNY49.220 (CNY55.6186) |
| 250+ | CNY47.490 (CNY53.6637) |
| 500+ | CNY47.150 (CNY53.2795) |
| 1000+ | CNY46.980 (CNY53.0874) |
Product Information
Product Overview
AD8221TRMZ-EP-R7 is a precision instrumentation amplifier. It is a gain-programmable, high-performance instrumentation amplifier that delivers the industry’s highest CMRR over frequency in its class. In contrast, this device maintains a minimum CMRR of 80dB to 10KHz at G = 1. High CMRR over frequency allows the device to reject wideband interference and line harmonics, greatly simplifying filter requirements. Possible applications include precision data acquisition, biomedical analysis, and aerospace instrumentation. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this device an excellent choice in applications that demand the best DC performance possible, such as bridge signal conditioning. It is used in applications such as bridge amplifiers, precision data acquisition systems, strain gages, and transducer interfaces.
- Supply voltage range from ±2.3V to ±18V, gain set with 1 external resistor (gain range 1 to 1000)
- Input voltage noise is 8nV/√Hz typical at (VS = ±15V, VREF = 0V, TA = 25°C, G = 1, RL = 2Kohm)
- Common mode rejection ratio is 80dB minimum at (G = 1, VS = ±15V, VREF = 0V, TA = 25°C)
- Input offset voltage is 70μV maximum at (VS = ±15V, VREF = 0V, TA = 25°C, G = 1, RL = 2Kohm)
- Average temperature coefficient is 0.9μV/°C maximum at (VS = ±15V, VREF = 0V, TA = 25°C)
- Input bias current is 0.5nA typical at (VS = ±15V, VREF = 0V, TA = 25°C)
- 825KHz typical small signal -3dB bandwidth at (VS = ±15V, VREF = 0V, TA = 25°C)
- Slew rate is 2V/μs typical at (G = 1, VS = ±15V, VREF = 0V, TA = 25°C)
- Settling time 0.01% is 10μs typical at (G = 1 to 100, VS = ±15V, VREF = 0V, TA = 25°C)
- Operating temperature range from -55°C to +125°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
± 2.3V to ± 18V
8Pins
High Performance, Precision, Programmable Gain
-55°C
-
No SVHC (21-Jan-2025)
1 Amplifier
825kHz
-
70µV
825kHz
MSOP
130dB
Surface Mount
125°C
-
-
2V/µs
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate