350 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.810 (CNY127.4753) |
| 10+ | CNY78.640 (CNY88.8632) |
| 50+ | CNY64.250 (CNY72.6025) |
| 100+ | CNY59.660 (CNY67.4158) |
| 250+ | CNY59.270 (CNY66.9751) |
| 500+ | CNY58.090 (CNY65.6417) |
| 1000+ | CNY57.480 (CNY64.9524) |
Product Information
Product Overview
AD8253 is an instrumentation amplifier with digitally programmable gains that has gigaohm (Gohm) input impedance, low output noise and low distortion, making it suitable for interfacing with sensors and driving high sample rate analogue to digital converters (ADCs). It is suitable for data acquisition, biomedical analysis, test and measurement applications.
- Wide supply: ±5V to ±15V
- Programmable gains: 1, 10, 100, 1000
- Digital or pin-programmable gain setting
- Excellent dc performance: high CMRR: 100dB (minimum), G = 100
- 20V/μs min slew rate at G=1
- 5ppm max gain nonlinearity at G = 1 RL = 10Kohm, 2Kohm, 600 ohm
- Excellent ac performance: fast settling time: 780ns to 0.001% (maximum)
- Low noise: 10nV/√Hz, G = 1000 (maximum)
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
20V/µs
± 5V to ± 15V
10Pins
CMOS, Programmable Gain
-40°C
-
MSL 1 - Unlimited
-
20V/µs
MSOP
150µV
10MHz
MSOP
120dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
10MHz
Single Ended
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate