Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,261.000 (CNY1,424.930) |
Product Information
Product Overview
AD8313-EVALZ is a fully populated, 4-layer Rogers 4350 and FR4 based evaluation board. The top and bottom signal layers are Rogers 4350 and the internal layers are FR4. For normal operation, it requires a single power supply of 2.7 - 5.5V, capable of delivering 50mA. The power supply should be connected to the test loops labelled VPS1, VPS2 and GND. The test loop labelled VNEG, should be connected to ground. The RF input signal is applied to the SMA connector (INHA). VOUT is available from the SMA connector (VOUT). The SMA connectors ENBL and VSET allow the option of applying an external signal at these nodes.
- Wide bandwidth range from 0.1GHz to 2.5GHz min
- High dynamic range from 70dB to ±3.0dB
- High accuracy of ±1.0dB over 6 dB range (at 1.9GHz)
- Fast response: 40ns full-scale typical
- Controller mode with error output
- Scaling stable over supply and temperature
- Low power of 40mW at 3V
- Power-down features 60mW at 3V
Technical Specifications
Analog Devices
RF / IF
Evaluation Board AD8313ARMZ
No SVHC (21-Jan-2025)
AD8313ARMZ
Logarithmic Amplifier
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate